887-028-560-804

Heilind Number:EDA887-028-560-804
Manufacturer:EDAC
Manufacturer Number:887-028-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-560-804

Detailed Description

Enhance your high-temperature connectivity solutions with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector boasts a 3A amperage rating, making it ideal for demanding electronic applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it ensures robust performance in harsh environments. With two rows and 28 positions, it offers ample connectivity options, while the .156" pitch and .2" row spacing allow for easy integration. Suitable for board-to-board connections, its straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance PCB setups. Trust in our product to deliver seamless and efficient connectivity in any industrial or electronic setting.