887-028-560-808

Heilind Number:EDA887-028-560-808
Manufacturer:EDAC
Manufacturer Number:887-028-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-560-808

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for reliability, it features a maximum amperage of 3A and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing, ensuring performance even in harsh environments. With two rows and a total of 28 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee secure and efficient transmission, while the .156" pitch and .2" row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings.Upgrade your PCB connectivity with our high-temp card edge connector in sleek black. Designed for reliability, it features a maximum amperage of 3A and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing, ensuring performance even in harsh environments. With two rows and a total of 28 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee secure and efficient transmission, while the .156" pitch and .2" row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings.