887-028-560-812

Heilind Number:EDA887-028-560-812
Manufacturer:EDAC
Manufacturer Number:887-028-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-560-812

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed with durability in mind, it features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme environments. With a dual-row configuration and 28 positions, it offers ample connectivity for your applications. The contact material, a Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Ideal for demanding electronic systems, this connector is a vital component for seamless board-to-board connections.