887-029-520-102

Heilind Number:EDA887-029-520-102
Manufacturer:EDAC
Manufacturer Number:887-029-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-029-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-029-520-102

Detailed Description

Enhance your high-temperature PCB connectivity with this black Card Edge Connector. Designed for reliable performance, it features 29 positions in a single row layout, with a pitch of .156 inches and row spacing of .2 inches. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability, while the copper alloy contact material ensures efficient power transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding industrial applications. Its straight mount orientation offers ease of installation, making it a vital component for your PCB connectivity needs.