887-029-521-102

Heilind Number:EDA887-029-521-102
Manufacturer:EDAC
Manufacturer Number:887-029-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-029-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-029-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector is not only aesthetically pleasing but also durable, with a housing material made of UL 94V-0 Polyphenylene Sulfide. Engineered for optimal performance, it offers a low amperage of 3A, making it ideal for various applications. With a single row and 29 positions, it ensures seamless board-to-board connections. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. Designed for easy installation, it boasts a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation further simplifies setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions with this essential component.