887-029-521-602

Heilind Number:EDA887-029-521-602
Manufacturer:EDAC
Manufacturer Number:887-029-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-029-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-029-521-602

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 29 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for applications requiring high temperature tolerance. Trust in our connector for secure and long-lasting board-to-board connections.