887-029-521-604

Heilind Number:EDA887-029-521-604
Manufacturer:EDAC
Manufacturer Number:887-029-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-029-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-029-521-604

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a single row layout and 29 positions, it offers ample room for efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Trust in its straight mount orientation for secure attachment, making it a vital component in your PCB setup. Upgrade your connectivity solutions with this essential connector.