887-029-521-612

Heilind Number:EDA887-029-521-612
Manufacturer:EDAC
Manufacturer Number:887-029-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-029-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-029-521-612

Detailed Description

Elevate your board-to-board connectivity with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 29 positions, it offers seamless integration for your PCB assemblies. The copper alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the 3A amperage rating accommodates power-hungry applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial settings. Trust in this high-quality connector to deliver consistent connectivity and performance for your projects.