887-029-523-101

Heilind Number:EDA887-029-523-101
Manufacturer:EDAC
Manufacturer Number:887-029-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-029-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-029-523-101

Detailed Description

Upgrade your electronic devices with our High Temp Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration and a total of 29 positions, it offers seamless connectivity for your PCBs. The contact material is crafted from high-quality Copper Alloy, ensuring reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for tight spaces. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector to deliver efficiency and longevity in your projects.