887-029-523-102

Heilind Number:EDA887-029-523-102
Manufacturer:EDAC
Manufacturer Number:887-029-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-029-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-029-523-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for efficient power transmission, this connector boasts a 3 A amperage capacity and is constructed with UL 94V-0 Polyphenylene Sulfide housing for optimal heat resistance. Featuring a single row layout with 29 positions and a .156-inch pitch, it ensures seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a variety of industrial applications, ensuring durability and performance in even the harshest conditions. Elevate your PCB connectivity with this essential component.