887-029-540-101

Heilind Number:EDA887-029-540-101
Manufacturer:EDAC
Manufacturer Number:887-029-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-029-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-029-540-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it offers a secure amperage of 3 A and features a housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row, 29 positions, and a pitch of .156 inches, it ensures precise and reliable board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates seamless installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry.