887-029-540-108

Heilind Number:EDA887-029-540-108
Manufacturer:EDAC
Manufacturer Number:887-029-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-029-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-029-540-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Crafted for durability and reliability, this black connector is designed to withstand even the most demanding environments. With a current rating of 3A and housing material made of UL 94V-0 Polyphenylene Sulfide, you can trust in its performance. Featuring a single row layout and copper alloy contact material, it ensures efficient power transmission. The .156" pitch and .2" row spacing accommodate precise PCB connections, while the 29 positions offer ample versatility. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and stable board-to-board connections. Elevate your connectivity with this essential component.