887-029-541-101

Heilind Number:EDA887-029-541-101
Manufacturer:EDAC
Manufacturer Number:887-029-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-029-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-029-541-101

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and a total of 29 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or commercial project. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your connectivity game with this essential component, perfect for a wide range of applications.