887-029-541-104

Heilind Number:EDA887-029-541-104
Manufacturer:EDAC
Manufacturer Number:887-029-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-029-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-029-541-104

Detailed Description

Elevate the performance of your electronic devices with our High Temp Card Edge Connector. Designed for durability and reliability, this connector is essential for secure board-to-board PCB connections. With 29 positions and a single row layout, it ensures seamless connectivity in any application. The rugged UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee high temperature resistance and efficient power transfer, even in the most demanding environments. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment and easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Trust in its straight mount orientation for a secure fit every time. Upgrade your connectivity solutions with this essential component.