887-029-542-102

Heilind Number:EDA887-029-542-102
Manufacturer:EDAC
Manufacturer Number:887-029-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-029-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-029-542-102

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a single row layout with 29 positions for seamless integration. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability even in high-temperature environments ranging from -40 to 105°C. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. Perfect for PCB applications, this straight-mount connector is a vital component in your electronic assemblies.