887-029-544-101

Heilind Number:EDA887-029-544-101
Manufacturer:EDAC
Manufacturer Number:887-029-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-029-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-029-544-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this black connector boasts a 3A amperage capacity, perfect for high-performance applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures safety and reliability. Featuring a single row with 29 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal signal transmission, while the .156" pitch and .2" row spacing provide precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.