887-029-558-101

Heilind Number:EDA887-029-558-101
Manufacturer:EDAC
Manufacturer Number:887-029-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-029-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-029-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, offering reliable performance in demanding environments. Featuring a sleek black design, this connector boasts a 3A amperage rating and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and 29 positions, it ensures efficient signal transmission. The copper alloy contacts and a pitch of .156 inches guarantee secure connections, while the right-angle mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications in various industries. Upgrade your setup today with this essential component.