887-029-558-104

Heilind Number:EDA887-029-558-104
Manufacturer:EDAC
Manufacturer Number:887-029-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-029-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-029-558-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation at temperatures ranging from -40 to 105 °C. Its sleek black housing and right-angle mount orientation make it a versatile choice for various applications. With 29 positions and a pitch of .156 inches, it offers seamless connectivity for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage capacity meets industry standards. Trust in the quality and precision of this essential component for your connectivity solutions.