887-029-558-603

Heilind Number:EDA887-029-558-603
Manufacturer:EDAC
Manufacturer Number:887-029-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-029-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-029-558-603

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, this connector not only delivers on aesthetics but also on functionality, boasting a high amperage capacity of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability for long-term use. Featuring a single row layout with 29 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right angle mount orientation makes it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Explore the full range of products in our Connectors category to find the perfect fit for your connectivity requirements.