887-029-559-101

Heilind Number:EDA887-029-559-101
Manufacturer:EDAC
Manufacturer Number:887-029-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-029-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-029-559-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 29 positions, it offers ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Perfect for space-constrained applications, it boasts a right-angle mount orientation for effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for critical electronic systems. Elevate your connectivity solutions with this indispensable component.