887-030-520-102

Heilind Number:EDA887-030-520-102
Manufacturer:EDAC
Manufacturer Number:887-030-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-520-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 30 positions, it offers seamless board-to-board connectivity. The Copper Alloy contacts provide reliable power transmission, rated at 3 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect fit for industrial and high-temperature applications. Upgrade your connectivity solutions with this essential component.