887-030-520-103

Heilind Number:EDA887-030-520-103
Manufacturer:EDAC
Manufacturer Number:887-030-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-520-103

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector features a single row with 30 positions, ensuring seamless communication between boards. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, it guarantees reliable conductivity even in harsh environments. The .156-inch pitch and .2-inch row spacing offer efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in our quality products for seamless and durable board-to-board connections.