887-030-520-112

Heilind Number:EDA887-030-520-112
Manufacturer:EDAC
Manufacturer Number:887-030-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-520-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. This essential component, with a current rating of 3 A, features durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts. With a single row configuration and a pitch of .156 in, it accommodates up to 30 positions for seamless board-to-board connections. Designed for straight mounting orientation, it ensures a secure and stable assembly. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a reliable solution for demanding applications in various industries.