887-030-520-201

Heilind Number:EDA887-030-520-201
Manufacturer:EDAC
Manufacturer Number:887-030-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-520-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. Perfect for high-power applications, it features a 3 A amperage rating and two rows of thirty copper alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Whether you require straight or right-angle mounting, this connector offers versatile options. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industries. Trust in our quality connectors for seamless board-to-board or card edge connections in your PCB designs. Elevate your projects with superior connectivity solutions.