887-030-520-203

Heilind Number:EDA887-030-520-203
Manufacturer:EDAC
Manufacturer Number:887-030-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-520-203

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for superior performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3A, it offers reliable power transmission for your electronic devices. The two-row design with 30 positions allows for efficient data transfer, while the copper alloy contact material guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts. Whether you're working in extreme cold or heat, this connector can withstand temperatures ranging from -40 to 105°C. Perfect for various applications, it's a must-have component for any professional or DIY electronics project. Upgrade your connectivity solutions with this high-performance Card Edge Connector.