887-030-520-602

Heilind Number:EDA887-030-520-602
Manufacturer:EDAC
Manufacturer Number:887-030-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-520-602

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector, designed for performance in demanding environments. This sleek black connector boasts a single row layout, housing 30 positions for seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. With a straight mount orientation, it's perfect for board to board PCB connections. Upgrade your setup with this essential component for enhanced functionality and efficiency.