887-030-520-607

Heilind Number:EDA887-030-520-607
Manufacturer:EDAC
Manufacturer Number:887-030-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-520-607

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring high temperature resistance and safety. With a single row layout and 30 positions, it provides ample connectivity for your PCB needs. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether you're working in extreme heat or cold, this connector is built to withstand it, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for seamless integration into your setup, making it a crucial component in your electronic assemblies. Elevate your connectivity with this essential piece, perfect for various applications in the technology sector.