887-030-520-802

Heilind Number:EDA887-030-520-802
Manufacturer:EDAC
Manufacturer Number:887-030-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-520-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed with precision in mind, this connector is a crucial component for seamless board-to-board connections. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures optimal performance even in extreme conditions. With two rows of copper alloy contacts providing a total of 30 positions, you can trust in its reliable conductivity. The .156-inch pitch and .2-inch row spacing offer easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications where reliability is paramount. Say goodbye to connectivity issues and experience seamless performance with our high-quality Card Edge Connector.