887-030-520-807

Heilind Number:EDA887-030-520-807
Manufacturer:EDAC
Manufacturer Number:887-030-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-520-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in challenging conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates secure and efficient board-to-board connections. Offering 30 positions and a current rating of 3A, it's ideal for various electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this connector for seamless and durable PCB connectivity.