887-030-521-101

Heilind Number:EDA887-030-521-101
Manufacturer:EDAC
Manufacturer Number:887-030-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-521-101

Detailed Description

Enhance connectivity in high-temperature environments with this High Temp Card Edge Connector. Designed for reliable performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring durability and conductivity. With a 3A amperage rating and a pitch of .156 inches, it accommodates high-power requirements with ease. The single-row configuration with 30 positions offers ample connectivity options, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance for your PCB connectivity needs.