887-030-521-103

Heilind Number:EDA887-030-521-103
Manufacturer:EDAC
Manufacturer Number:887-030-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-521-103

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees exceptional durability and safety. Featuring a single row with 30 positions and a pitch of .156 inches, it offers seamless integration onto PCBs. The copper alloy contact material ensures efficient signal transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity setup with this essential component.