887-030-521-108

Heilind Number:EDA887-030-521-108
Manufacturer:EDAC
Manufacturer Number:887-030-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-521-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures secure and reliable contact, meeting the highest standards of functionality. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers durability and safety. The Copper Alloy contact material guarantees efficient conductivity, while the 30 positions and 1-row configuration cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in this connector for seamless Board-to-Board PCB connections, a crucial component in your electronic setup.