887-030-521-112

Heilind Number:EDA887-030-521-112
Manufacturer:EDAC
Manufacturer Number:887-030-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-521-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a single row with 30 positions, perfect for seamless board-to-board PCB connections. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable conductivity even in high-temperature settings. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a durable and efficient solution for your connectivity needs.