887-030-521-201

Heilind Number:EDA887-030-521-201
Manufacturer:EDAC
Manufacturer Number:887-030-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-521-201

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connector. Designed for durable performance, this connector features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable conductivity in challenging environments. With two rows and 30 positions, it offers ample connectivity options for your PCB boards. The straight mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Trust in this connector for seamless board-to-board connections in your electronic applications.