887-030-521-212

Heilind Number:EDA887-030-521-212
Manufacturer:EDAC
Manufacturer Number:887-030-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-521-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance. With a 3A amperage rating and copper alloy contact material, it offers efficient power transmission. The two rows of 30 positions each, with a .156-inch pitch and .2-inch row spacing, allow for secure and precise connections. Suitable for straight mounting orientation, it is ideal for use in various PCB applications. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality in harsh conditions. Upgrade your connectivity solutions with this essential component.