887-030-521-602

Heilind Number:EDA887-030-521-602
Manufacturer:EDAC
Manufacturer Number:887-030-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-521-602

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board connections in high-temperature environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector guarantees superior performance and conductivity. With a pitch of .156 inches and a single row configuration of 30 positions, it offers seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Trust in this black connector for efficient and secure connectivity in your projects.