887-030-521-608

Heilind Number:EDA887-030-521-608
Manufacturer:EDAC
Manufacturer Number:887-030-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-521-608

Detailed Description

Enhance your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. The 30 copper alloy contacts guarantee reliable and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Upgrade your setup today with this black, straight-mount Card Edge Connector.