887-030-521-612

Heilind Number:EDA887-030-521-612
Manufacturer:EDAC
Manufacturer Number:887-030-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-521-612

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for reliability in demanding environments, this connector boasts a sleek black color and a single row configuration with 30 positions. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB assembly with this essential component, a must-have in any professional setup.