887-030-521-804

Heilind Number:EDA887-030-521-804
Manufacturer:EDAC
Manufacturer Number:887-030-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-521-804

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures secure and efficient power transmission at a 3A amperage. The .156-inch pitch and .2-inch row spacing offer precise alignment, accommodating 30 positions for seamless board-to-board integration. Perfect for industrial applications, it operates flawlessly in temperatures ranging from -40 to 105°C, guaranteeing uninterrupted functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component.