887-030-521-807

Heilind Number:EDA887-030-521-807
Manufacturer:EDAC
Manufacturer Number:887-030-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-521-807

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of Copper Alloy contacts providing seamless power transmission, it offers a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precision PCB layouts, while the straight mount orientation simplifies installation. Boasting 30 positions, it facilitates extensive board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for industrial and electronic applications. Trust in its quality and efficiency for seamless PCB integration.