887-030-521-812

Heilind Number:EDA887-030-521-812
Manufacturer:EDAC
Manufacturer Number:887-030-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-521-812

Detailed Description

Enhance connectivity and performance with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, it ensures efficient power transmission. The two rows of copper alloy contacts provide optimal signal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise positioning. Boasting 30 positions, it accommodates multiple connections. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105°C. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic projects.