887-030-523-212

Heilind Number:EDA887-030-523-212
Manufacturer:EDAC
Manufacturer Number:887-030-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-523-212

Detailed Description

Upgrade your high-temperature electronic connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of contacts made from high-quality Copper Alloy, you can rely on a secure and efficient power transfer. The .156-inch pitch and .2-inch row spacing provide precise connectivity, accommodating up to 30 positions with ease. Perfect for board-to-board applications, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Experience seamless connectivity and peace of mind with this essential component for your electronic projects.