887-030-523-804

Heilind Number:EDA887-030-523-804
Manufacturer:EDAC
Manufacturer Number:887-030-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-523-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector boasts a 3 A amperage capacity and features a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 30 positions, it offers ample space for your connections, while the copper alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing provide easy and precise integration, while the straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its durability and efficiency for all your board-to-board PCB connection needs.