887-030-523-807

Heilind Number:EDA887-030-523-807
Manufacturer:EDAC
Manufacturer Number:887-030-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-523-807

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power transmission at an amperage of 3A. With two rows of 30 positions and a .156-inch pitch, it offers versatility for various PCB applications. The straight mount orientation and .2-inch row spacing streamline installation, while the wide operating temperature range of -40 to 105°C guarantees performance in harsh conditions. Trust in this essential component for seamless board-to-board connections in your projects.