887-030-523-808

Heilind Number:EDA887-030-523-808
Manufacturer:EDAC
Manufacturer Number:887-030-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-523-808

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Built for durability, this connector boasts a 3A amperage and features a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and 30 positions, it offers ample space for seamless board-to-board connections. The contact material, made from Copper Alloy, ensures reliable conductivity. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, guarantee easy installation. Operating effortlessly in extreme conditions, it's designed to withstand temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.