887-030-524-101

Heilind Number:EDA887-030-524-101
Manufacturer:EDAC
Manufacturer Number:887-030-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-524-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector boasts a 3A amperage rating and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 30 positions, it offers ample connectivity for your applications. Precision-engineered with copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for seamless board-to-board connections in your projects. Impactful in both performance and design, it's a vital component for any electronics enthusiast.