887-030-524-212

Heilind Number:EDA887-030-524-212
Manufacturer:EDAC
Manufacturer Number:887-030-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-524-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding industrial environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows and 30 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its high amperage rating of 3 A to deliver consistent power, making it ideal for a wide range of electronic devices. Upgrade your PCB connections with our reliable and high-performance Card Edge Connector.