887-030-524-604

Heilind Number:EDA887-030-524-604
Manufacturer:EDAC
Manufacturer Number:887-030-524-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-524-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-524-604

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution designed for seamless board-to-board connections. With a sleek black finish and housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and efficient performance even in high-temperature environments. Featuring a single row layout with 30 copper alloy contact positions, it offers exceptional connectivity for your PCB projects. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for industrial and electronics applications. Trust in its quality and make seamless connections with ease.