887-030-540-101

Heilind Number:EDA887-030-540-101
Manufacturer:EDAC
Manufacturer Number:887-030-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-540-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this single-row connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in harsh conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient and secure connections. Boasting 30 positions, it offers ample room for multiple connections. Its straight mount orientation and compact design make it ideal for various PCB applications. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for demanding industrial and commercial settings. Upgrade your connectivity solutions with this robust and dependable component.