887-030-540-107

Heilind Number:EDA887-030-540-107
Manufacturer:EDAC
Manufacturer Number:887-030-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-540-107

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable board-to-board connections in high-temperature environments. Designed for peak performance, this connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 30 positions, it offers ample connectivity options. The copper alloy contacts and .156-inch pitch guarantee secure and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our connector for superior quality and performance in your PCB projects.